
E3S-CT11-D 5M | |
|---|---|
DigiKey Part Number | E3S-CT11-D5M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CT11-D 5M |
Description | SENSOR THROUGH-BEAM 30M CUSTOM |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1181.102" (30m) |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 |
Part Status Obsolete | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 1181.102" (30m) | Base Product Number |
Voltage - Supply 12V ~ 24V |

