
E3S-AT86 | |
|---|---|
DigiKey Part Number | Z11189-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AT86 |
Description | SENSOR THROUGH-BEAM 7M PNP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 275.591" (7m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AT86 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (700nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 4X |
Sensing Method Through-Beam | Adjustment Type Two-Turn Endless Adjuster with an Indicator |
Sensing Distance 275.591" (7m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $769.53000 | $769.53 |
| 5 | $725.59200 | $3,627.96 |
| 10 | $709.19800 | $7,091.98 |

