Similar

E3JK-DS30M1-US | |
|---|---|
DigiKey Part Number | E3JK-DS30M1-US-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-DS30M1-US |
Description | SENSOR REFLECTIVE 300MM RELAY |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) Relay - Light-ON |
Datasheet | Datasheet |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Output Configuration Relay - Light-ON |
Series | Light Source Pulse Modulated Infrared LED |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP64 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 11.811" (300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3JM-DS70M4-US | Omron Automation and Safety | 34 | Z12088-ND | $435.38000 | Similar |


