
E3G-R17-G | |
|---|---|
DigiKey Part Number | Z3462-ND |
Manufacturer | |
Manufacturer Product Number | E3G-R17-G |
Description | SENSOR RETROREFLECTV 10M NPN/PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 393.701" (10m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 393.701" (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 (with protective cover), IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |

