E3F2-DS30B4-P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 17
Unit Price: $136.81000
Datasheet
Reflective, Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-DS30B4-P1

DigiKey Part Number
Z3197-ND
Manufacturer
Manufacturer Product Number
E3F2-DS30B4-P1
Description
SENSOR REFLECTIVE 300MM PNP
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Product Attributes
Filter Similar Products
Category
Response Time
2.5ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared
Packaging
Box
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Reflective, Diffuse
Adjustment Type
Adjustable
Sensing Distance
11.811" (300mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3FA-DP22Omron Automation and Safety17SW1764-ND$136.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes