
E3F2-DS10Z1-N | |
|---|---|
DigiKey Part Number | Z1088-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-DS10Z1-N |
Description | SENSOR REFL 100MM SCR/LIGHT-ON |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) SCR/Light-On |
Datasheet | Datasheet |
Category | Response Time 2.5ms |
Manufacturer Omron Automation and Safety | Output Configuration SCR/Light-On |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Wire |
Part Status Obsolete | Ingress Protection IP66, IEC |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Adjustment Type Fixed |
Voltage - Supply 24 ~ 240 VAC | Operating Temperature -25°C ~ 55°C |

