Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-L80MT M3

DigiKey Part Number
236-E3AS-L80MTM3-ND
Manufacturer
Manufacturer Product Number
E3AS-L80MT M3
Description
PHOTOELECTRIC SENSOR; BACKGROUND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IP69K, IEC 60529
Sensing Method
Background Suppression
Adjustment Type
Teaching Method
Sensing Distance
0.394" ~ 3.150" (10.00mm ~ 80.00mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Box
QuantityUnit PriceExt Price
1$315.27000$315.27
Manufacturers Standard Package