
E32-D14L | |
|---|---|
DigiKey Part Number | Z12061-ND |
Manufacturer | |
Manufacturer Product Number | E32-D14L |
Description | SENSOR REFLECTIVE 110MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4.331" (110mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D14L Models |
Category | Sensing Distance 4.331" (110mm) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67, IEC |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.92000 | $350.92 |
| 5 | $328.47000 | $1,642.35 |
| 10 | $320.10000 | $3,201.00 |
| 25 | $310.07920 | $7,751.98 |
| 50 | $303.21800 | $15,160.90 |

