
E2Q5-N40MF3-M1 | |
|---|---|
DigiKey Part Number | E2Q5-N40MF3-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2Q5-N40MF3-M1 |
Description | SENSOR PROX INDUCTIVE 40MM MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | E2Q5-N40MF3-M1 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Module |
Response Frequency 150Hz | Base Product Number |

