
E2E2-X18MY1-M4 | |
|---|---|
DigiKey Part Number | Z9199-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X18MY1-M4 |
Description | SENSOR PROX INDUCTIVE 18MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.709" (18mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.48000 | $321.48 |
| 5 | $300.65600 | $1,503.28 |
| 10 | $292.89300 | $2,928.93 |
| 25 | $283.59920 | $7,089.98 |
| 50 | $277.23480 | $13,861.74 |

