
E2E-X7D1-N 5M | |
|---|---|
DigiKey Part Number | Z3337-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X7D1-N 5M |
Description | SENSOR PROX INDUCTIVE 7MM CYL 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.38000 | $233.38 |
| 5 | $217.57800 | $1,087.89 |
| 10 | $211.68700 | $2,116.87 |
| 25 | $204.63440 | $5,115.86 |
| 50 | $199.80520 | $9,990.26 |


