Similar

E2E-X1R5E1-M3 | |
|---|---|
DigiKey Part Number | Z11423-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1R5E1-M3 |
Description | SENSOR PROX INDUCT 1.5MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X1R5E1-M3 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X1R5C18-M3 | Omron Automation and Safety | 0 | E2E-X1R5C18-M3-ND | $137.66000 | Similar |




