
E2E-X16MB2L18 2M | |
|---|---|
DigiKey Part Number | Z13100-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X16MB2L18 2M |
Description | SENSOR INDUCT 16MM PNP M18 NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.55000 | $144.55 |
| 5 | $134.08600 | $670.43 |
| 10 | $130.18600 | $1,301.86 |
| 25 | $125.51840 | $3,137.96 |
| 50 | $122.32460 | $6,116.23 |
| 100 | $119.39270 | $11,939.27 |

