
D5A-7413 | |
|---|---|
DigiKey Part Number | Z7356-ND |
Manufacturer | |
Manufacturer Product Number | D5A-7413 |
Description | SWITCH SNAP ACTION PNP |
Customer Reference | |
Detailed Description | Switch Transistor Output, PNP Panel Mount |
EDA/CAD Models | D5A-7413 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Operating Force 250gf |
Series | Operating Position 0.173" (4.4mm) |
Packaging Bulk | Pretravel 0.040" (1.0mm) |
Part Status Obsolete | Differential Travel 0.0002" (0.005mm) |
Circuit Transistor Output, PNP | Overtravel 0.079" (2.0mm) |
Actuator Type Round (Pin Plunger) | Mechanical Life 10,000,000 Cycles |
Mounting Type Panel Mount | Electrical Life 1,000,000 Cycles |
Termination Style Cable with Connector | Operating Temperature -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $669.06000 | $669.06 |

