Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-9A31

DigiKey Part Number
Z7311-ND
Manufacturer
Manufacturer Product Number
D4N-9A31
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-9A31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Connector
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
663gf
Part Status
Active
Release Force
153gf
Circuit
DPST-NO/NC
Operating Position
0.715" (18.2mm)
Switch Function
On-Mom, Off-Mom
Pretravel
0.080" (2.0mm)
Current Rating (Amps)
3A (AC), 270mA (DC)
Overtravel
0.158" (4.0mm)
Voltage Rating - AC
240 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
300,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$148.45000$148.45
5$129.49200$647.46
10$122.07800$1,220.78
25$112.90520$2,822.63
50$106.41260$5,320.63
100$100.28060$10,028.06
Manufacturers Standard Package