Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4C32-NPT

DigiKey Part Number
Z12010-ND
Manufacturer
Manufacturer Product Number
D4N-4C32-NPT
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4C32-NPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
663gf
Packaging
Bulk
Release Force
153gf
Part Status
Active
Operating Position
1.125" (28.6mm)
Circuit
3PST-2NC/1NO
Pretravel
0.080" (2.0mm)
Switch Function
On-Mom, Off-Mom
Overtravel
0.158" (4.0mm)
Current Rating (Amps)
3A (AC), 270mA (DC)
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
240 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-30°C ~ 70°C
Actuator Type
Roller Plunger
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$99.25000$99.25
10$82.17200$821.72
25$76.21920$1,905.48
50$72.00160$3,600.08
100$68.01380$6,801.38
Manufacturers Standard Package