Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4A32

DigiKey Part Number
Z4030-ND
Manufacturer
Manufacturer Product Number
D4N-4A32
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4A32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
663gf
Part Status
Active
Release Force
153gf
Circuit
DPST-NO/NC
Operating Position
1.125" (28.6mm)
Switch Function
On-Mom, Off-Mom
Pretravel
0.080" (2.0mm)
Current Rating (Amps)
3A (AC), 270mA (DC)
Overtravel
0.158" (4.0mm)
Voltage Rating - AC
240 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
300,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$57.83000$57.83
5$50.45000$252.25
10$47.56400$475.64
25$43.99480$1,099.87
50$41.46900$2,073.45
100$39.08380$3,908.38
Manufacturers Standard Package