Direct

D4N-3132 | |
|---|---|
DigiKey Part Number | SW1274-ND |
Manufacturer | |
Manufacturer Product Number | D4N-3132 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 663gf |
Packaging Bulk | Release Force 153gf |
Part Status Obsolete | Operating Position 1.125" (28.6mm) |
Circuit DPST-NO/NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom, Off-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4N-4132NPT | Omron Automation and Safety | 8 | SW1439-ND | $76.65000 | Direct |


