Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4CC-1031

DigiKey Part Number
Z11967-ND
Manufacturer
Manufacturer Product Number
D4CC-1031
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4CC-1031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Omron Automation and Safety
Operating Force
1800gf
Series
Release Force
450gf
Packaging
Bulk
Operating Position
0.980" (24.9mm)
Part Status
Active
Pretravel
0.071" (1.8mm)
Circuit
SPDT
Differential Travel
0.008" (0.2mm)
Switch Function
On-Mom
Overtravel
0.118" (3.0mm)
Current Rating (Amps)
1A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$251.68000$251.68
10$208.35800$2,083.58
25$193.25360$4,831.34
50$182.54780$9,127.39
Manufacturers Standard Package