
D4C-3302 | |
|---|---|
DigiKey Part Number | Z7132-ND |
Manufacturer | |
Manufacturer Product Number | D4C-3302 |
Description | SWITCH SNAP ACTION SPDT 4A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-3302 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Features Status Indicator |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 450gf |
Part Status Active | Operating Position 1.122" (28.5mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 4A (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - DC 30 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Roller Plunger | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 70°C |
Termination Style Cable Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.69000 | $320.69 |
| 10 | $265.48900 | $2,654.89 |
| 25 | $246.23760 | $6,155.94 |
| 50 | $232.59260 | $11,629.63 |

