Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4C-3203

DigiKey Part Number
Z7126-ND
Manufacturer
Manufacturer Product Number
D4C-3203
Description
SWITCH SNAP ACTION SPDT 4A 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4C-3203 Models
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Omron Automation and Safety
Features
Status Indicator
Series
Operating Force
1200gf
Packaging
Bulk
Release Force
450gf
Part Status
Active
Operating Position
1.122" (28.5mm)
Circuit
SPDT
Pretravel
0.071" (1.8mm)
Switch Function
On-Mom
Differential Travel
0.008" (0.2mm)
Current Rating (Amps)
4A (DC)
Overtravel
0.118" (3.0mm)
Voltage Rating - DC
30 V
Mechanical Life
10,000,000 Cycles
Actuator Type
Cross Roller Plunger
Electrical Life
200,000 Cycles
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 70°C
Termination Style
Cable Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$251.68000$251.68
10$208.35800$2,083.58
25$193.25360$4,831.34
50$182.54780$9,127.39
Manufacturers Standard Package