
D4C-2220 | |
|---|---|
DigiKey Part Number | Z7112-ND |
Manufacturer | |
Manufacturer Product Number | D4C-2220 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-2220 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Features Status Indicator |
Series | Operating Force 580gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Pretravel 25° |
Circuit SPDT | Differential Travel 3° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -10°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Cable Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.60000 | $329.60 |
| 10 | $272.87100 | $2,728.71 |
| 25 | $253.08320 | $6,327.08 |
| 50 | $239.05880 | $11,952.94 |

