Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-2A16N

DigiKey Part Number
Z11939-ND
Manufacturer
Manufacturer Product Number
D4B-2A16N
Description
SWITCH SNAP ACT DPST-NC 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
960gf
Packaging
Bulk
Release Force
150gf
Part Status
Active
Operating Position
21°
Circuit
DPST-NC
Pretravel
21°
Switch Function
On-Mom
Overtravel
50°
Current Rating (Amps)
10A (AC), 6A (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 80°C
Actuator Type
Side Rotary, Adjustable Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$157.43000$157.43
10$130.33100$1,303.31
25$120.88800$3,022.20
50$114.19540$5,709.77
100$107.86640$10,786.64
Manufacturers Standard Package