Direct

CQM1-OD214 | |
|---|---|
DigiKey Part Number | CQM1-OD214-ND |
Manufacturer | |
Manufacturer Product Number | CQM1-OD214 |
Description | OUTPUT MODULE 16 SOLID STATE |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products CQM1H Series |
Manufacturer Omron Automation and Safety | Number of Outputs and Type 16 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Approval Agency CE, CSA, Lloyd, NK, UL |
Type Output Module | Weight 0.463 lb (210.01 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-OD212 | Omron Automation and Safety | 471 | Z7915-ND | $1,082.81000 | Direct |


