Direct

CQM1-ID212 | |
|---|---|
DigiKey Part Number | CQM1-ID212-ND |
Manufacturer | |
Manufacturer Product Number | CQM1-ID212 |
Description | INPUT MODULE 16 DIGITAL |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products CQM1H Series |
Manufacturer Omron Automation and Safety | Number of Inputs and Type 16 - Digital |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Approval Agency CE, CSA, Lloyd, NK, UL |
Type Input Module | Weight 0.397 lb (180.08 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-ID211 | Omron Automation and Safety | 1,103 | Z7910-ND | $851.05000 | Direct |


