Direct

CQM1-ID211 | |
|---|---|
DigiKey Part Number | CQM1-ID211-ND |
Manufacturer | |
Manufacturer Product Number | CQM1-ID211 |
Description | INPUT MODULE 8 DIGITAL |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products CQM1H Series |
Manufacturer Omron Automation and Safety | Number of Inputs and Type 8 - Digital |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Approval Agency CE, CSA, Lloyd, NK, UL |
Type Input Module | Weight 0.397 lb (180.08 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-ID201 | Omron Automation and Safety | 8 | Z6977-ND | $771.39000 | Direct |


