
CJ1W-MCH72 | |
|---|---|
DigiKey Part Number | CJ1W-MCH72-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-MCH72 |
Description | MOTION CTRL MOD 16 DIGITAL 8 SS |
Customer Reference | |
Detailed Description | Motion Control Module Backplane |
Datasheet | Datasheet |
Category | Number of Outputs and Type 8 - Solid State |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Termination Style D-Sub, Rectangular Connector |
Packaging Bulk | Features 32-Axis Control |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Motion Control Module | Ingress Protection IP20 |
For Use With/Related Products CJ Series | Approval Agency CE |
Number of Inputs and Type 16 - Digital | Weight 0.397 lb (180.08 g) |

