Direct

CJ1H-CPU65H | |
|---|---|
DigiKey Part Number | CJ1H-CPU65H-ND |
Manufacturer | |
Manufacturer Product Number | CJ1H-CPU65H |
Description | CONTROL LOGIC 60K PROG 128K |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-232C |
Manufacturer Omron Automation and Safety | Memory Size 32K Words |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Battery Backup |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Expandable 40 Modules (3 Racks) Max | Software CX-One |
Display Type No Display | Weight 11 lbs (5 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ2H-CPU65 | Omron Automation and Safety | 0 | Z6994-ND | $9,514.24000 | Direct |














