
C200H-DA001 | |
|---|---|
DigiKey Part Number | C200H-DA001-ND |
Manufacturer | |
Manufacturer Product Number | C200H-DA001 |
Description | OUTPUT MODULE 2 ANALOG |
Customer Reference | |
Detailed Description | Output Module Backplane |
Datasheet | Datasheet |
Category | Number of Outputs and Type 2 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP30 |
Type Output Module | Approval Agency CSA, Lloyd, NK, UL |
For Use With/Related Products C200H, CS1 Series | Weight 0.992 lb (449.96 g) |

