A3PJ-90A11-24AG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 2
Unit Price: $209.34000
Datasheet
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PJ-90A11-24AG

DigiKey Part Number
SW1632-ND
Manufacturer
Manufacturer Product Number
A3PJ-90A11-24AG
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
EDA/CAD Models
A3PJ-90A11-24AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Obsolete
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Rectangular - 30.50mm x 23.50mm
Switch Function
On-Mom
Operating Temperature
-10°C ~ 40°C
Current Rating (Amps)
5A (AC), 4A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3PJ-90A11-24EGOmron Automation and Safety2Z6922-ND$209.34000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes