Configurable Contact Block DPDT 5A @ 125VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPDT 5A @ 125VAC
A3PJ-7030-1
A3PJ-7030-1

A3PJ-7030-1

DigiKey Part Number
Z6920-ND
Manufacturer
Manufacturer Product Number
A3PJ-7030-1
Description
CONTACT BLOCK DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPDT 5A @ 125VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
Omron Automation and Safety
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Series
Contact Rating @ Voltage
5A @ 125VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A3P
Part Status
Active
Base Product Number
Circuit
DPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$137.05000$137.05
10$124.10900$1,241.09
25$119.30000$2,982.50
50$115.78460$5,789.23
100$112.37300$11,237.30
Manufacturers Standard Package