
A3AT-90L1-00B | |
|---|---|
DigiKey Part Number | A3AT-90L1-00B-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-90L1-00B |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP00 |
Type Standard | Panel Cutout Dimensions Circular - 11.50mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function Off-On | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.91000 | $26.91 |
| 10 | $23.23200 | $232.32 |
| 25 | $21.90360 | $547.59 |
| 50 | $20.94840 | $1,047.42 |
| 100 | $20.03290 | $2,003.29 |
| 250 | $18.88144 | $4,720.36 |
| 500 | $18.05264 | $9,026.32 |

