
A30NZ-MMA-TGA | |
|---|---|
DigiKey Part Number | Z8058-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MMA-TGA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A30NL |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.53000 | $35.53 |
| 10 | $30.66000 | $306.60 |
| 25 | $28.90680 | $722.67 |
| 50 | $27.64460 | $1,382.23 |
| 100 | $26.43570 | $2,643.57 |
| 250 | $24.91512 | $6,228.78 |
| 500 | $23.82052 | $11,910.26 |

