A22RS-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22RS-3A

Digi-Key Part Number
SW1555-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22RS-3A
Supplier
Description
CONFIG SW BODY SELECTR NON-ILLUM
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Obsolete
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22RS
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names
A22RS-3A-ND
A22RS3A
SW1555
Standard Package1