A22R-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 5,742
Unit Price: $10.08000
Datasheet
Configurable Contact Block SPST-NO 10A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22R-10

DigiKey Part Number
SW1595-ND
Manufacturer
Manufacturer Product Number
A22R-10
Description
CONTACT BLOCK SPST-NO 10A 120V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
Omron Automation and Safety
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Tray
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Obsolete
(Select First, Then Apply Filters) Compatible Series
Omron, A22R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NZ-S-G1AOmron Automation and Safety5,742Z5521-ND$10.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes