
A22NZ-BGA-TGA | |
|---|---|
DigiKey Part Number | Z6802-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGA-TGA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.92000 | $16.92 |
| 10 | $15.32400 | $153.24 |
| 25 | $14.73040 | $368.26 |
| 50 | $14.29680 | $714.84 |
| 100 | $13.87610 | $1,387.61 |
| 250 | $13.33868 | $3,334.67 |
| 500 | $12.94582 | $6,472.91 |
| 1,000 | $12.56449 | $12,564.49 |

