MFR Recommended

A22NZ-3RM-NBA | |
|---|---|
DigiKey Part Number | Z6639-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3RM-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NS |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NZ-3MM-NBA | Omron Automation and Safety | 0 | Z6796-ND | $14.22000 | MFR Recommended |


