Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BGA-TGA-G100-GD

DigiKey Part Number
Z6130-ND
Manufacturer
Manufacturer Product Number
A22NL-BGA-TGA-G100-GD
Description
SWITCH PUSH SPST-NO 10A 120V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BGA-TGA-G100-GD Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
100 ~ 120 VAC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Full Guard Bezel
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
Off-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Full Guard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$50.85000$50.85
10$43.87200$438.72
25$41.35920$1,033.98
50$39.55120$1,977.56
100$37.81930$3,781.93
250$35.64016$8,910.04
Manufacturers Standard Package