Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16L-TYM-24D-1

DigiKey Part Number
Z3576-ND
Manufacturer
Manufacturer Product Number
A16L-TYM-24D-1
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A16L-TYM-24D-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Yellow
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-10°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
2,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Round, Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$70.24000$70.24
10$60.59700$605.97
25$57.12440$1,428.11
50$54.62500$2,731.25
100$52.23060$5,223.06
250$49.21844$12,304.61
Manufacturers Standard Package