
OVM9724-RYDA | |
|---|---|
DigiKey Part Number | OVM9724-RYDA-ND |
Manufacturer | |
Manufacturer Product Number | OVM9724-RYDA |
Description | IC IMAGE SENSOR 720P 28-CSP3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 720 MIPI |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer OmniVision Technologies Inc | Interface MIPI |
Series | Pixel Size 1.4µm x 1.4µm |
Packaging Bulk | Package / Case Module |
Part Status Active | Supplier Device Package Module |
Color RGB | Base Product Number |
Resolution 1280 x 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.09073 | $32,726.83 |



