
OVM9724-RADA-R1 | |
|---|---|
DigiKey Part Number | OVM9724-RADA-R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVM9724-RADA-R1 |
Description | CAMERA CHIP SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 720 MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | RGB | |
Resolution | 1280 x 720 | |
Frames per Second | 60.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.19465 | $21,583.95 |


