CMOS Image Sensor 9152H x 6592V 0.612µm x 0.612µm Wafer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV60A40-GA5A-004A

DigiKey Part Number
884-OV60A40-GA5A-004A-ND
Manufacturer
Manufacturer Product Number
OV60A40-GA5A-004A
Description
60MP (PURECEL PLUS-S) GOOD DIE W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 9152H x 6592V 0.612µm x 0.612µm Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
9152H x 6592V
Manufacturer
OmniVision Technologies Inc
Frames per Second
15.0
Series
Voltage - Supply
1.1V
Packaging
Bulk
Package / Case
Die
Part Status
Active
Supplier Device Package
Wafer
Type
CMOS
Operating Temperature
-30°C ~ 85°C
Pixel Size
0.612µm x 0.612µm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
778$56.61072$44,043.14