CMOS Image Sensor 672H x 492V 6µm x 6µm 53-aCSP (5.66 x 5.36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV07955-E53V-PF

DigiKey Part Number
884-1044-ND
Manufacturer
Manufacturer Product Number
OV07955-E53V-PF
Description
SENSOR IMAGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 672H x 492V 6µm x 6µm 53-aCSP (5.66 x 5.36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
672H x 492V
Manufacturer
OmniVision Technologies Inc
Frames per Second
60.0
Series
Voltage - Supply
3.3V
Packaging
Tray
Supplier Device Package
53-aCSP (5.66 x 5.36)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
CMOS
Base Product Number
Pixel Size
6µm x 6µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
5,760$7.46937$43,023.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.