
OCHSA10-RAMA-001A | |
|---|---|
DigiKey Part Number | 884-OCHSA10-RAMA-001A-ND |
Manufacturer | |
Manufacturer Product Number | OCHSA10-RAMA-001A |
Description | COLOR CAMERA CUBE BLK COATING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 800H x 800V 1.116µm x 1.116µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.116µm x 1.116µm | |
Active Pixel Array | 800H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 3V | |
Package / Case | 4-BGA | |
Supplier Device Package | Module | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $100.49778 | $32,159.29 |



