
OCH2B30-RAUA-001A | |
|---|---|
DigiKey Part Number | 884-OCH2B30-RAUA-001A-ND |
Manufacturer | |
Manufacturer Product Number | OCH2B30-RAUA-001A |
Description | 24-PIN 2MP CAMERACUBECHIP, 140 D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1500H x 1500V 1.116µm x 1.116µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.116µm x 1.116µm | |
Active Pixel Array | 1500H x 1500V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 3V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.23000 | $101.23 |



