
OPS243-A-CW-WB | |
|---|---|
DigiKey Part Number | 2887-OPS243-A-CW-WB-ND |
Manufacturer | |
Manufacturer Product Number | OPS243-A-CW-WB |
Description | Long Range Doppler Radar Sensor |
Customer Reference | |
Detailed Description | OPS243 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RS232, UART, USB |
Manufacturer OmniPreSense | Sensitivity 24GHz |
Packaging Bulk | Voltage - Supply 5V ~ 24V |
Part Status Active | Embedded No |
Sensor Type Radar | Contents Board(s) |
Sensing Range 100m | Utilized IC / Part OPS243 |






