
TFE-K-24S-SLE-30M | |
|---|---|
DigiKey Part Number | 5880-TFE-K-24S-SLE-30M-ND |
Manufacturer | |
Manufacturer Product Number | TFE-K-24S-SLE-30M |
Description | TFE-K-24S-SLE-30M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green, White 24 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Alumel, Chromel |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Jacket Color Green, White |
Cable Type | Operating Temperature 0°C ~ 482°C |
Number of Conductors 2 | Usage Thermocouple |
Wire Gauge | Conductor Insulation Tetrafluoroethylene (TFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.42000 | $388.42 |

