
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.003" (0.08mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.68000 | $54.68 |

