40 AWG Hook-Up Wire Solid Blue 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFCP-003-50

DigiKey Part Number
5880-TFCP-003-50-ND
Manufacturer
Manufacturer Product Number
TFCP-003-50
Description
INSULATED THERMOCOUPLE WIRE, FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 AWG Hook-Up Wire Solid Blue 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.003" (0.08mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Part Status
Active
Length
50.00' (15.24m)
Cable Type
Operating Temperature
0°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$57.76000$57.76
Manufacturers Standard Package