
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Part Status Active | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Cable Type | Length 50.00' (15.24m) |
Wire Gauge | Operating Temperature 0°C ~ 260°C |
Conductor Strand Solid | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.23000 | $61.23 |

